
Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, designed for surface mount applications in a DO-214AA package. Features a 17.1V reverse standoff voltage and a 19V minimum breakdown voltage, with a clamping voltage of 27.7V. Offers a low leakage current of 1µA and a maximum surge current of 22A. Operates across a wide temperature range from -65°C to 150°C. This silicon-based, single-element device is RoHS compliant and halogen-free.
Littelfuse P6SMB20CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.7V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 22A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB20CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
