
Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, featuring a 185V reverse standoff voltage and 198V minimum breakdown voltage. This silicon component offers a 344V clamping voltage at 1.9A peak pulse current, with a low 1µA leakage current. Designed for surface mounting in a DO-214AA (SMB) package, it operates across a wide temperature range of -65°C to +150°C. The device is HALOGEN FREE and ROHS COMPLIANT.
Sign in to ask questions about the Littelfuse P6SMB220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P6SMB220 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 344V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 198V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
