
Unidirectional TVS Diode for surge suppression, featuring a 18.8V reverse standoff voltage and 20.9V minimum breakdown voltage. This surface mount component offers a 30.6V clamping voltage and a low 1µA leakage current. Designed for demanding applications, it handles a 20A maximum surge current and 600W peak pulse power. Operating across a wide temperature range of -65°C to 150°C, it is supplied in a DO-214AA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P6SMB22A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 30.6V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB22A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
