
Bidirectional TVS Diode for surge suppression, featuring a DO-214AA surface mount package. Offers a reverse standoff voltage of 18.8V and a clamping voltage of 30.6V. With a peak pulse power of 600W and a maximum surge current of 20A, this component provides robust protection. Operating temperature range spans from -65°C to 150°C, with a low leakage current of 1µA.
Littelfuse P6SMB22CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 30.6V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB22CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.