The Littelfuse P6SMB22CAT3G is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 18.8 volts and a maximum breakdown voltage of 23.1 volts. The diode is packaged in a DO-214AA package type and has a maximum power dissipation of 0.55 watts. The P6SMB22CAT3G is a discrete semiconductor component with a dual terminal position and a non-repetitive peak reverse power dissipation of 600 watts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P6SMB22CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18.8 |
| Breakdown Voltage-Min | 20.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 23.1 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse P6SMB22CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.