
The P6SMB24CA is a surface mount bidirectional Zener diode with a clamping voltage of 33.2V and a minimum breakdown voltage of 22.8V. It operates over a temperature range of -65°C to 150°C and has a maximum surge current of 18A. This device is RoHS compliant and available in a tape and reel packaging with 3000 pieces per reel.
Littelfuse P6SMB24CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 33.2V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 18A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB24CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.