Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features 600W peak pulse power dissipation and a 214V reverse standoff voltage. Offers a clamping voltage of 344V and a maximum breakdown voltage of 263V. Operates across a wide temperature range from -65°C to 150°C with low leakage current. Packaged in a DO-214AA SMB plastic case, this silicon component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P6SMB250A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 344V |
| Clamping Voltage-Max | 344V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.237mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 263V |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 237V |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB250A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
