
The P6SMB27A is a unidirectional Zener diode with a minimum breakdown voltage of 25.7V and a clamping voltage of 37.5V. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is lead free and RoHS compliant, and is packaged in a DO-214AA case with a tape and reel packaging.
Littelfuse P6SMB27A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 37.5V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 16A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB27A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
