
600W Transient Voltage Suppression (TVS) Diode, Unidirectional, Surface Mount in DO-214AA package. Features 28.2V reverse standoff voltage, 31.4V minimum breakdown voltage, and 45.7V clamping voltage. Offers 13.2A maximum surge current and 13.3A peak pulse current. Operates from -65°C to 150°C with 1µA leakage current. RoHS compliant.
Littelfuse P6SMB33A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.237mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 13.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
