
Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, with a 30.8V reverse standoff voltage and 34.2V minimum breakdown voltage. Features a 49.9V clamping voltage, 1µA leakage current, and 12A maximum surge current. Designed for surface mount applications with a DO-214AA package, this silicon component operates from -65°C to 150°C and is RoHS compliant.
Littelfuse P6SMB36A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 49.9V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 12A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
