
The P6SMB39 is a unidirectional Zener diode with a minimum breakdown voltage of 35.15V and a maximum operating temperature of 150°C. It is designed for surface mount applications and features a DO-214AA package. The diode has a maximum surge current of 10.5A and a peak pulse power of 600W. It is RoHS compliant and available in tape and reel packaging.
Littelfuse P6SMB39 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 56.4V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 35.15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
