
Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, designed for surface mount applications in a DO-214AA package. Features a 33.3V reverse standoff voltage, 37.1V minimum breakdown voltage, and a 53.9V clamping voltage. Offers 1uA leakage current and 11.3A peak pulse current capability. Operates across a -65°C to 150°C temperature range, with 5W continuous power dissipation. This silicon diode is RoHS compliant and HALOGEN FREE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P6SMB39A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 53.9V |
| Clamping Voltage-Max | 53.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 11.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB39A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
