
Bidirectional TVS diode for surge suppression, featuring a DO-214AA surface mount package. Offers a 36.8V reverse standoff voltage and a 40.9V minimum breakdown voltage. Clamping voltage is 53.9V, with a peak pulse power of 600W and a maximum surge current of 11.2A. Operates across a wide temperature range from -65°C to 150°C, with low leakage current of 1uA. This RoHS compliant component is supplied on tape and reel.
Littelfuse P6SMB43CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 53.9V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 11.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB43CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
