
Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, with a 376V reverse standoff voltage. Features a 418V minimum and 462V maximum breakdown voltage, and a 602V clamping voltage. This silicon component is housed in a DO-214AA surface mount package, offering a 1uA leakage current and operating from -65°C to 150°C. It is RoHS compliant and designed for single-element, single-channel protection.
Littelfuse P6SMB440A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 602V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.237mm |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 462V |
| Min Breakdown Voltage | 418V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 376V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 418V |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB440A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
