
Surface mount bidirectional TVS diode, DO-214AA package, offering 600W peak pulse power and 1A peak pulse current. Features a 376V operating supply voltage with a 418V minimum breakdown voltage and 462V maximum breakdown voltage. Clamping voltage is 602V, with a low 1uA leakage current. Operates across a wide temperature range from -65°C to 150°C.
Littelfuse P6SMB440CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 602V |
| Clamping Voltage-Max | 602V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 462V |
| Min Breakdown Voltage | 418V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 376V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 418V |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB440CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
