Surface mount TVS diode for surge suppression, featuring a unidirectional design with a 408V reverse standoff voltage and 456V minimum breakdown voltage. This component offers a 658V clamping voltage and a maximum power dissipation of 600W, with a peak pulse current rating of 900mA. Operating across a temperature range of -65°C to 150°C, it is housed in a DO-214AA package and is RoHS compliant.
Littelfuse P6SMB480A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 658V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 504V |
| Min Breakdown Voltage | 456V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 900mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 408V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 900mA |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 456V |
| Reverse Standoff Voltage | 408V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB480A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
