
Unidirectional transient voltage suppressor diode with 600W peak pulse power dissipation. Features a 434V reverse standoff voltage and 485V minimum breakdown voltage, clamping at 698V. Designed for surface mount applications in a DO-214AA package, this silicon diode offers a 1µA leakage current and 900mA max surge current. Operates across a wide temperature range of -65°C to 150°C and is RoHS compliant.
Littelfuse P6SMB510A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 698V |
| Clamping Voltage-Max | 698V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 535V |
| Min Breakdown Voltage | 485V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 900mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 434V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 900mA |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 485V |
| Reverse Standoff Voltage | 434V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB510A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
