
Unidirectional TVS Diode, DO-214AA package, featuring a 460V reverse standoff voltage and 740V clamping voltage. This surface mount component offers a 600W peak pulse power rating and 800mA peak pulse current capability. Operating temperature range spans -65°C to 150°C, with a maximum reverse leakage current of 1uA. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P6SMB540A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 740V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Length | 4.57mm |
| Max Breakdown Voltage | 567V |
| Min Breakdown Voltage | 513V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 800mA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 800mA |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 460V |
| Reverse Voltage | 486V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| Width | 3.94mm |
| Working Voltage | 486V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB540A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
