
Bidirectional TVS Diode for surge suppression. Features a 47.8V reverse standoff voltage and a maximum clamping voltage of 77V. Offers 600W peak pulse power and 7.9A peak pulse current. Operates across a wide temperature range from -55°C to 150°C. Surface mountable in a DO-214AA package. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P6SMB56CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage-Max | 77V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 58.8V |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 7.9A |
| Peak Pulse Power | 600W |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB56CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.