The P6SMB56CAT3G is a bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 58.8V and a maximum non-repetitive peak reverse power dissipation of 600mW. It has a JEDEC package code of DO-214AA and a maximum power dissipation of 0.55W. The diode element material is silicon and it has a dual terminal position. The device is suitable for use in a variety of applications requiring transient voltage suppression.
Littelfuse P6SMB56CAT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 47.8 |
| Breakdown Voltage-Min | 53.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 58.8 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse P6SMB56CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.