
600W Transient Voltage Suppression (TVS) Diode, unidirectional, in a DO-214AA surface mount package. Features a 53V reverse standoff voltage, 58.9V minimum breakdown voltage, and 85V clamping voltage. Designed for power line protection with a maximum surge current of 7.1A and peak pulse power of 600W. Operates across a wide temperature range from -65°C to 150°C. RoHS compliant with a low leakage current of 1uA.
Littelfuse P6SMB62A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 85V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 7.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB62A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
