The P6SMB62CAT3G is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 65.1V and a maximum non-repetitive peak reverse power dissipation of 600W. It features a silicon diode element and a DO-214AA package code. The device is designed to operate within a temperature range of -55°C to 150°C and is suitable for use in high-reliability applications.
Sign in to ask questions about the Littelfuse P6SMB62CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P6SMB62CAT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 53 |
| Breakdown Voltage-Min | 58.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 65.1 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse P6SMB62CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.