The P6SMB75C is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a dual terminal position and is made of silicon. The diode is a type of trans voltage suppressor diode with a maximum reverse voltage of 64.1V and a maximum non-repetitive peak reverse power dissipation of 600W. It is packaged in a 5-pin R-PDSO-J2 package.
Sign in to ask questions about the Littelfuse P6SMB75C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P6SMB75C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64.1 |
| Breakdown Voltage-Min | 67.55 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 82.56 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse P6SMB75C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.