Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, featuring a 200V DC rated voltage and 171V reverse standoff voltage. This silicon component offers a 274V maximum clamping voltage and a breakdown voltage range of 190V to 210V. Designed for surface mount applications, it is housed in a DO-214AA plastic package with dimensions of 5.59mm length, 3.94mm width, and 2.44mm height. Operating across a temperature range of -55°C to 150°C, it supports a maximum surge current of 2.2A and is RoHS compliant.
Sign in to ask questions about the Littelfuse P6SMBJ200A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P6SMBJ200A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 274V |
| Clamping Voltage-Max | 274V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ200A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
