
Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 19.9A peak pulse current. Features 18.8V reverse standoff voltage, 20.9V minimum breakdown voltage, and 30.6V clamping voltage. This silicon diode operates from -55°C to 150°C, with a low leakage current of 5uA. Packaged in a DO-214AA surface mount plastic package, it is lead-free and RoHS compliant.
Sign in to ask questions about the Littelfuse P6SMBJ22A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P6SMBJ22A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 30.6V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ22A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
