
Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 256V reverse standoff voltage, and 285V minimum breakdown voltage. This silicon component features a 414V clamping voltage and a 1.5A maximum surge current. Designed for surface mount applications, it operates within a temperature range of -55°C to 150°C and is housed in a DO-214AA package. RoHS compliant and lead-free.
Littelfuse P6SMBJ300A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 414V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 285V |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 300V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.