
Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 1A peak pulse current. Features a 376V reverse standoff voltage, 418V minimum breakdown voltage, and 462V maximum breakdown voltage. Offers a 602V clamping voltage and a low 5uA leakage current. Designed for surface mount applications in a DO-214AA package, operating from -55°C to 150°C.
Littelfuse P6SMBJ440A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 602V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 462V |
| Min Breakdown Voltage | 418V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 376V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 418V |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 440V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ440A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.