
Unidirectional TVS Diode, 600W Peak Pulse Power, 7.9A Peak Pulse Current, 7.4A Max Surge Current. Features 56V DC Rated Voltage, 47.8V Reverse Standoff Voltage, and 80.5V Clamping Voltage. Operates from -55°C to 150°C. Surface mount DO-214AA package with SMD/SMT termination. Lead-free and RoHS compliant.
Sign in to ask questions about the Littelfuse P6SMBJ56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P6SMBJ56 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 80.5V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 50.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 56V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
