Unidirectional transient voltage suppressor diode, 600W peak pulse power, with a 56V DC rated voltage and 47.8V reverse standoff voltage. Features a 53.2V minimum breakdown voltage and 77V clamping voltage, handling a 7.8A maximum surge current. This silicon diode, designed for surface mount applications, is housed in a DO-214AA plastic package and operates within a temperature range of -55°C to 150°C.
Littelfuse P6SMBJ56A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 77V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 56V |
| Width | 3.94mm |
| RoHS | Compliant |
No datasheet is available for this part.