Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
P7002SCLRP Datasheet | Transient Voltage Suppressors (TVS) | Littelfuse
Browse
Manufacturers
API
BOM
Account
LITTELFUSE
P7002SCLRP
Datasheet
Littelfuse
P7002SCLRP
SIDAC
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Diodes
Transient Voltage Suppressors (TVS)
SIDAC
Capacitance
30pF
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Littelfuse P7002SCLRP technical specifications.
General
Capacitance
30pF
Hold Current
120mA
Number of Elements
1
Packaging
Tape and Reel
Peak Pulse Current
400A
RoHS Compliant
Yes
Series
TwinChip™
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account