Sign in to ask questions about the Littelfuse PCGS003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse PCGS003 technical specifications.
| Package/Case | 600 |
| Mount | Holder |
| Number of Poles | 3 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse PCGS003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.