
Surface mount varistor, 24V, featuring a 1206 chip package with dual-ended terminals. Operates across a wide temperature range from -55°C to 125°C. This RoHS compliant component offers a package size of 1.7mm length, 0.95mm width, and 0.55mm height.
Sign in to ask questions about the Littelfuse PESD0603-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse PESD0603-240 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.7 |
| Package Width | 0.95 |
| Package Height | 0.55 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse PESD0603-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.