The PulseGuard PGB 24V 1-Channel Bidirectional Zener Diode is a surface mount device with a clamping voltage of 150V and a reverse standoff voltage of 24V. It operates over a temperature range of -65°C to 125°C and is available in a 0603 package quantity of 1000. This device is RoHS compliant and contains lead, making it suitable for certain applications. The diode type is Zener and it is bidirectional, with a DC rated voltage of 24V.
Littelfuse PGB0010603MR technical specifications.
| Capacitance | 0.055pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 150V |
| Clamping Voltage-Max | 150V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | PulseGuard® PGB |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 810um |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse PGB0010603MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.