
The Littelfuse PulseGuard PGB series Zener diode has a clamping voltage of 150V and a reverse standoff voltage of 24V. It operates over a temperature range of -65°C to 125°C and is available in a 0603 package with surface mount termination. The diode is not RoHS compliant and contains lead.
Littelfuse PGB0010603NR technical specifications.
| Capacitance | 0.055pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 150V |
| Current Rating | 1nA |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| Series | PulseGuard® PGB |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse PGB0010603NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
