
Bidirectional Transient Voltage Suppressor (TVS) diode, featuring a single silicon element in a compact 0603 (1608 metric) surface mount package. Offers a 24V working voltage and a 150V clamping voltage, with a low leakage current of 1nA. Designed for robust protection, this component boasts a low capacitance of 0.06pF and operates across a wide temperature range of -65°C to 125°C. It is HALOGEN FREE and ROHS COMPLIANT, supplied in tape and reel packaging.
Littelfuse PGB1010603NR technical specifications.
| Capacitance | 0.06pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 150V |
| Clamping Voltage-Max | 150V |
| Depth | 0.84mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 0.36mm |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 1.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | PulseGuard® PGB |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 787um |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse PGB1010603NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
