
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 24V working voltage, 150V clamping voltage, and low 1nA leakage current. This single-element silicon device offers 0.06pF capacitance and is housed in a compact 0603 (1608 metric) package. Designed for robust protection, it operates across a wide temperature range of -65°C to 125°C and is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse PGB1010603NRHF technical specifications.
| Capacitance | 0.06pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 150V |
| Depth | 0.84mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 360um |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 1.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | PulseGuard® PGB |
| Termination | SMD/SMT |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse PGB1010603NRHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
