
Bidirectional Transient Voltage Suppressor (TVS) diode, featuring 2 elements in a SOT-23 package. Offers a 24V working voltage with a 150V clamping voltage. This surface mount device has a low leakage current of 1nA and a capacitance of 0.12pF. HALOGEN FREE and ROHS COMPLIANT.
Sign in to ask questions about the Littelfuse PGB102ST23WR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse PGB102ST23WR technical specifications.
| Capacitance | 0.12pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 150V |
| Clamping Voltage-Max | 150V |
| Current Rating | 1nA |
| Depth | 2.24mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 0.69mm |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | PulseGuard® PGB |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 2.99mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse PGB102ST23WR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
