MOTOR PROTECTION SYSTEM MONITORS VOLTAGE,CURRENT, AND TEMPERATURE
Littelfuse PGR-6300-01-00 technical specifications.
| Coil Type | Non-Latching |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® |
| Termination | Screw |
| Throw Configuration | DPDT, 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse PGR-6300-01-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.