MOTOR PROTECTION SYSTEM MONITORS VOLTAGE,CURRENT, AND TEMPERATURE
Sign in to ask questions about the Littelfuse PGR-6300-03-00-CTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse PGR-6300-03-00-CTU technical specifications.
| Coil Type | Non-Latching |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® |
| Termination | Screw |
| Throw Configuration | DPDT, 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse PGR-6300-03-00-CTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.