Relay Other, Ground-Fault Relay Test Unit
Sign in to ask questions about the Littelfuse PGT-0400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse PGT-0400 technical specifications.
| Coil Type | Non-Latching |
| Current Rating | 5A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse PGT-0400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.