
Surface mount thermal cutoff (TCO) for circuit protection. Features a 0.1A hold current and 0.3A trip current with a maximum voltage rating of 15VDC. This resettable fuse offers a 100A maximum current rating and 0.5W typical power dissipation. Designed for surface mounting with solder pad terminations, its compact dimensions are 2.2 x 1.5 x 1mm. Operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Littelfuse picoSMDC010S-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse picoSMDC010S-2 technical specifications.
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Product Length (mm) | 2.2(Max) |
| Product Depth (mm) | 1.5(Max) |
| Product Height (mm) | 1(Max) |
| Termination Style | Solder Pad |
| Size (mm) | 2.2 X 1.5 X 1 |
| Hold Current | 0.1A |
| Trip Current | 0.3A |
| Max Voltage Rating | 15VDC |
| Max Current Rating | 100A |
| Typical Power Dissipation | 0.5(Max)W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse picoSMDC010S-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.