
PTC Resettable Fuse 0.5A(hold) 1A(trip) 6VDC 100A 0.5W 0.1s 0.15Ohm SMD Solder Pad 2.2 X 1.5 X 0.93mm T/R Automotive
Littelfuse picoSMDC050S-2 technical specifications.
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Product Length (mm) | 2.2(Max) |
| Product Depth (mm) | 1.5(Max) |
| Product Height (mm) | 0.93(Max) |
| Termination Style | Solder Pad |
| Size (mm) | 2.2 X 1.5 X 0.93 |
| Hold Current | 0.5A |
| Trip Current | 1A |
| Max Voltage Rating | 6VDC |
| Max Current Rating | 100A |
| Typical Power Dissipation | 0.5(Max)W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse picoSMDC050S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.