
The PLED13S is a surface mount LED shunt from Littelfuse, packaged in a DO-214AA case. It has a minimum breakdown voltage of 13V and is designed for surface mount applications. The device is available in a 2-pin configuration. The PLED13S is suitable for use in overvoltage and ESD protection applications.
Sign in to ask questions about the Littelfuse PLED13S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse PLED13S technical specifications.
| Package/Case | DO-214AA |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 2.11(Max) |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Type | LED Shunt |
| Minimum Breakdown Voltage | 13V |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse PLED13S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.