
The PLED13SW is a single-circuit LED protection diode from Littelfuse, packaged in a DO-214AA surface mount package. It has a clamping voltage of 26V and a hold current of 5mA. The diode is lead free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Littelfuse PLED13SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse PLED13SW technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 26V |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | PLED® |
| Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse PLED13SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
