
LED Driver, 1-Segment, QFN-2
Sign in to ask questions about the Littelfuse PLED5Q12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse PLED5Q12 technical specifications.
| Package/Case | QFN |
| Clamping Voltage | 5.2V |
| Clamping Voltage-Max | 5.2V |
| Direction | Unidirectional |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Series | PLED® |
| Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse PLED5Q12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
