
2-pin QFN package LED Shunt for circuit protection. Features a 6V minimum breakdown voltage and surface mount capability on a 2-layer PCB. Compact 3mm x 3mm x 1mm footprint.
Sign in to ask questions about the Littelfuse PLED6Q12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse PLED6Q12 technical specifications.
| Package/Case | QFN |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | LED Shunt |
| Minimum Breakdown Voltage | 6V |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse PLED6Q12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.