
Sign in to ask questions about the Littelfuse PLED9Q12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse PLED9Q12 technical specifications.
| Package/Case | QFN |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | LED Shunt |
| Minimum Breakdown Voltage | 9V |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse PLED9Q12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.