Thermistor NTC 5K Ohm 2-Pin Radial 3890K
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Placement | RADIAL |
| Resistance | 5000 |
| REACH | unknown |
| Military Spec | False |