Thermistor NTC 50K Ohm 2-Pin Radial 3890K
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±0.05°C |
| Resistance @ 25C | 50000Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |