Radial-leaded NTC thermistor with 10000 ohm resistance and 0.1 tolerance. Designed for through-hole mounting, this component features two terminals and operates within a temperature range of -80 to 150 degrees Celsius. It is RoHS compliant.
Sign in to ask questions about the Littelfuse PS103J2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse PS103J2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -80 |
| Tolerance | 0.1 |
| Terminal Placement | RADIAL |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse PS103J2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.